Neutrik NAC3MPXXA

Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
$ 4.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NAC3MPXXA.

IHS

Datasheet3 pages2 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-15.06%

CAD Models

Download Neutrik NAC3MPXXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NAC3MPXXA provided by its distributors.

Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
Panel plug, 3 pole, chassis mounting, plug-in connection, 2.5 mm², blue, NAC3MPXXA
POWER CONN, INLET, 20A/250VAC, BLUE ROHS COMPLIANT: YES
AC Power Plugs & Receptacles Receptacle - powerCON blue / grey - 60320-1 certified - power in (blue)
POWERCON FLANSCHSTECKER A-VERSION BLAU NACHFOLGETYPE ZU NAC3MPA-1
Conn Inlet M 3 POS Faston ST Panel Mount 3 Terminal 1 Port
Termination Type = Tab Terminal / Contacts = 2 + PE / Operating Temperature Max. °C = 80 / Connector Mounting Type = Countersunk Screw Holes / Operating Temperature Min. °C = -30 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Voltage Rating VAC = 250 / Gender = Male / Body Orientation = Straight / Current Rating A = 20

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION