Neutrik NAC3FXXB-W-S-D

Powercon Kabelbuchse B-version Grau Fuer Kabel 6-12 Mm / Schuettware
$ 7.201
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NAC3FXXB-W-S-D.

TME

Datasheet1 page3 years ago

Inventory History

3 month trend:
-18.91%

Descriptions

Descriptions of Neutrik NAC3FXXB-W-S-D provided by its distributors.

POWERCON KABELBUCHSE B-VERSION GRAU FUER KABEL 6-12 MM / SCHUETTWARE
POWERCON, POWER OUT, GREY, 6-12MM; Product Range:powerCON XX Series; Gender:Plug; Voltage Rating:127VAC; Current Rating:20A; Connector Mounting:Cable Mount; Contact Termination Type:Screw RoHS Compliant: Yes
Cable Diameter Max. mm = 12 / Cable Diameter Min. mm = 6 / Termination Type = Screw Terminal / Contacts = 2 + PE / Operating Temperature Max. °C = 80 / Connector Mounting Type = Cable Mount / Operating Temperature Min. °C = -33 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 250 / Gender = Plug / Body Orientation = Straight / Current Rating A = 16

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION