Cable Diameter Max. mm = 16 / Cable Diameter Min. mm = 10 / Termination Type = Screw Terminal / Contacts = 2 + PE / Operating Temperature Max. °C = 80 / Connector Mounting Type = Cable Mount / Operating Temperature Min. °C = -33 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 250 / Gender = Plug / Body Orientation = Straight / Current Rating A = 16