Neutrik NAC3FPX-TRUE1

Powercon TRUE1 Airtight, Female, Out, IP65, IP66, IP67, 1/4 Flat Tab Terminals
$ 11.164
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NAC3FPX-TRUE1.

TME

Datasheet1 page1 year ago

Inventory History

3 month trend:
-9.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Neutrik NAC3FPX-TRUE1 provided by its distributors.

POWERCON TRUE1 AIRTIGHT, FEMALE, OUT, IP65, IP66, IP67, 1/4 FLAT TAB TERMINALS
RECPT FEM PWR OUT 1/4 FLT TB IP656667 MTD OR INTEGR CAP
HIGH PWR CONN, RCPT, 20A, 250VAC, SCREW;
POWERCON TRUE1 TOP AIRTIGHT EINBAUBUCHSE
RECEPTACLE - POWERCON TRUE1 AI
HIGH PWR CONN, RCPT, 20A, 250VAC, SCREW; Product Range:powerCON TRUE1 Series; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:20A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION