Neutrik NAC3FC-HC

Mains Power Connector, 32A, 250VAC, Female, Screw Terminal
$ 23.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NAC3FC-HC.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-10.31%

CAD Models

Download Neutrik NAC3FC-HC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-07-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Schurter4782.0000
Power Entry Connector Plug Female Sockets IEC 320-C13 Free Hanging (In-Line)
Schurter4795.0000
Mains Power Connector, 16/21A, 250VAC, Female, Screw Terminal, Plug
Schurter4781.0000
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Qualtek704-00/00
Mains Power Connector, 10A, 250 VAC, Female, Plug
BulginPX0599
3 Positions 250VAC 16 A Plug Female Socket IEC 320-C19 Power Entry Connector
SwitchcraftEAC305
Power Entry Connector Receptacle Female Sockets IEC 320-2-2/F External Panel Mount with Flange

Descriptions

Descriptions of Neutrik NAC3FC-HC provided by its distributors.

Mains Power Connector, 32A, 250VAC, Female, Screw Terminal
Neutrik Power Connector, Black Receptacle, Rated 250V 32A
POWER CABLE CONNECTOR, 32 AMP; Product Range: powerCON Series; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 32A; Connector Mounting: Cable Mount; Contact Termination Type: Screw; SVHC: No SVHC (27-Jun-2018); Conn
Termination Type = Screw / Contacts = 2 + PE / Operating Temperature Max. °C = 70 / Connector Mounting Type = Cable Mount / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = JET / Standards Met = VDE / Voltage Rating V = 250 / Gender = Receptacle / Body Orientation = Straight / Current Rating A = 32

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NAC3FC-HC.