Switchcraft EAC305

Power Entry Connector Receptacle Female Sockets IEC 320-2-2/F External Panel Mount with Flange
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EAC305.

IHS

Datasheet1 page11 years ago

Newark

Master Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.18%

CAD Models

Download Switchcraft EAC305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter4798.9000
Mains Power Connector, 16/20A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter4797.0015
Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4797.3000
Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
TE Connectivity1609133-2
Mains Power Connector, 115/230VAC, Female, Quick Connect Terminal, Receptacle
TE Connectivity6ESRF-3
Mains Power Connector, 115/230VAC, Female, Quick Connect Terminal, Receptacle
Qualtek703W-00/08
Power Connector Receptacle, 3 POS, Straight, Panel Mount, 3 Terminals, 1 Port, Bulk

Descriptions

Descriptions of Switchcraft EAC305 provided by its distributors.

Power Entry Connector Receptacle Female Sockets IEC 320-2-2/F External Panel Mount with Flange
Mains Power Connector, 15A, 250VAC, Female, Screw Terminal, Receptacle
Pnl Power Recept - Front Mount 3 Cont - Female - Solder Lug 2 #4 Screws or Rivets Not Incl
Conn Power F 3 POS 14.02mm Solder Lug ST Panel Mount 3 Terminal 1 Port
CONNECTOR, POWER ENTRY, FEMALE, 15A; Product Range:EAC Series; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:15A; Connector Mounting:Panel Mount; Contact Termination Type:Solder; Contact Termination:Solder 44F

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EAC-305