Neutrik NAC3F-TRUE1-S

Connector-AC Power Locking Female Screw Terminal 250VAC 16A
$ 10.507
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NAC3F-TRUE1-S.

TME

Datasheet1 page2 years ago

Inventory History

3 month trend:
-2.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Neutrik NAC3F-TRUE1-S provided by its distributors.

Connector-AC Power Locking Female Screw Terminal 250VAC 16A
Neutrik NAC3F-TRUE1-S Inline powerCON® TRUE1 Locking Female Mains Connector
POWERCON TRUE1, FEMALE, OUT, IP65 AND IP67, SMALL CHUCK FOR CABLE 6-12 MM
Jack, 2 pole + PE, 1.5-2.5 mm², black, NAC3F-TRUE1-S
POWERCON TRUE1 TOP KABELBUCHSE F.KABEL 6-12MM
HIGH PWR CONN, RCPT, 20A, 250VAC, SCREW;
CABLE END - POWERCON TRUE1 - F
MAINS CABLE CON. OUTLET CBC TO
HIGH PWR CONN, RCPT, 20A, 250VAC, SCREW; Product Range:powerCON TRUE1 Series; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:20A; Connector Mounting:Cable Mount; Contact Termination Type:Screw RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION