Neutrik MI8

Connector Accessory, 0.118in Min Cable Dia, 0.276in Max Cable Dia, Insert Item
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik MI8.

IHS

Datasheet3 pages2 years ago

TME

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.09%

Supply Chain

Introduction Date2023-01-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Neutrik MI8 provided by its distributors.

Connector Accessory, 0.118in Min Cable Dia, 0.276in Max Cable Dia, Insert Item
MALE INSERT FOR CABLE CONNECTOR AND RECEPTACLE
Connectors, Interconnects -> Fiber Optic Connectors
Neutrik MI8 neutriCON Male Contact Carrier Pin
Connectors,Standard Circular Connector 7.5A
Neutricon Connectors MALE INSERT
Insert - neutriCON male -without contacts
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
CIR INSERT, PIN, 8P, W/O CONTACT, CRIMP; Product Range:neutriCON Series; No. of Contacts:8Contacts; Contact Gender:Pin; Contact Termination Type:Crimp; Contact Plating:-; Insert Arrangement:-; Connector Shell Size:- RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI-8