Neutrik DIE-R-BNC-PDC

Overall Length mm = 32 / Tool Type = Crimping Tool Die / Series = BNC / Suitable for = HX-R-BNC
$ 260.417
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik DIE-R-BNC-PDC.

RS (Formerly Allied Electronics)

Datasheet1 page23 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-46.15%

Descriptions

Descriptions of Neutrik DIE-R-BNC-PDC provided by its distributors.

Overall Length mm = 32 / Tool Type = Crimping Tool Die / Series = BNC / Suitable for = HX-R-BNC
Crimp Tool Die For HX-R-BNC,Pin Crimping 1.60mm,Shield And Jacket Hex Crimp 6.47mm
Neutrik DIE-R-BNC-PDC Die for HX-R-BNC Crimp Tool Frame
DIE, HX-R-BNC, BFI4, BLI4; Crimp Die Applications:-; For Use With:-; Product Range:-; SVHC:No SVHC (27-Jun-2018) RoHS Compliant: NA
CRIMPEINSATZ FUER HEX-CRIMP 6,47/4,53/4,06

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION