Neutrik BST-BNC-2

Cable grommet, cable Ø 14.5 mm, for BNC, L 23 mm, plastic, red, BST-BNC-2
$ 0.646
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik BST-BNC-2.

Farnell

Datasheet1 page25 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+137%

Descriptions

Descriptions of Neutrik BST-BNC-2 provided by its distributors.

Cable grommet, cable Ø 14.5 mm, for BNC, L 23 mm, plastic, red, BST-BNC-2
Strain Relief, Boot, Rear Twist Bnc 75Ohm Connectors Rohs Compliant: Yes
RED CABLE BOOT FOR USE WITH REARTWIST BNC CONNECTOR
Neutrik BST-BNC-2 Cable Sleeve 10 pieces Red Rear-twist Hood Set
Connector Accessories Boot Straight Red
Neutrik BST-BNC-2 BNC Rear Twist Colored Boots - Each - Red
Connector Boot / Strain Relief
Colored boot - BNC rearTWIST -Red
BOOT, REARTWIST, RED; Accessory Type: Boot; For Use With: Rear Twist BNC 75ohm Connectors; No. of Positions: -; Strain Relief Material: -; Product Range: rearTWIST Series; SVHC: No SVHC (27-Jun-2018); Colour: Red

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • BST-BNC 2
  • BST-BNC2