NEC UPD78F1152GK-GAK-AX

Microcontroller, 16-Bit, FLASH, UPD78K0 CPU, 20MHz, CMOS, PQFP80
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for UPD78F1152GK-GAK-AX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC UPD78F1152GK-GAK-AX.

IHS

Datasheet908 pages16 years ago
Datasheet0 pages0 years ago

Renesas

Farnell

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2007-05-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-12-15
LTD Date2018-07-05

Descriptions

Descriptions of NEC UPD78F1152GK-GAK-AX provided by its distributors.

Microcontroller, 16-Bit, FLASH, UPD78K0 CPU, 20MHz, CMOS, PQFP80
MCU 16-bit 78K0R CISC 64KB Flash 3.3V/5V 80-Pin LQFP
16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)
16BIT MCU, 64K FLASH, 4K RAM, SMD; Series:UPD78F; Memory Size, Flash:64KB; Memory Size, RAM:4096Byte; No of I/O Lines:70; No. of ADC Inputs:8; Timers, No. of:9; PWM Channels, No of:7; Clock Frequency:20MHz; Interface Type:I2C, UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Interrupts, External No. of:13; Memory Size:64KB; Memory Type:FLASH; No. of Bits:16

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS