NEC UPD78F1146GK-GAJ-AX

Microcontroller, 16-Bit, FLASH, UPD78K0 CPU, 20MHz, CMOS, PQFP64
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for UPD78F1146GK-GAJ-AX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC UPD78F1146GK-GAJ-AX.

Renesas

Datasheet880 pages16 years ago

IHS

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2007-05-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-06-30

Descriptions

Descriptions of NEC UPD78F1146GK-GAJ-AX provided by its distributors.

Microcontroller, 16-Bit, FLASH, UPD78K0 CPU, 20MHz, CMOS, PQFP64
16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)
MCU, 16BIT, 78K0R, 20MHZ, LQFP-64; Product Range: -; Architecture: -; No. of Bits: 16bit; CPU Speed: 20MHz; Program Memory Size: 256KB; RAM Memory Size: 12KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 55I/O's; Embe
16BIT MCU, 256K FLASH, 12K RAM, SMD; Series:UPD78F; Memory Size, Flash:256KB; Memory Size, RAM:12288Byte; No of I/O Lines:55; No. of ADC Inputs:8; Timers, No. of:9; PWM Channels, No of:6; Clock Frequency:20MHz; Interface Type:I2C, ;RoHS Compliant: Yes

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS