NEC NL10276BC20-04

10-1/2IN Led And Lcd Display
$ 397.684
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC NL10276BC20-04.

IHS

Datasheet0 pages0 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-12-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NEC NL10276BC20-04 provided by its distributors.

10-1/2IN LED AND LCD DISPLAY
TFT Module 10.4in XGA 1024x768Pixels 20-Pin
Optoelectronic Device
TFT DISPLAY, 10.4"; LCD Display Type:XGA; Pixel Pitch (H x W):0.2055mm x 0.2055mm; Display Mode:Active; Interface Type:LVDS; Viewing Area (H x W):157.8mm x 210.4mm; Supply Voltage:3.3V; SVHC:No SVHC (20-Jun-2011); Backlight Type:CCFL; Display Technology:LCD; Luminance:300cd/m²; Operating Temperature Range:0°C to +60°C; Power Consumption:6.2W; Resolution:1024 x 768; Screen Size:10.4"; Weight:530g

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS