NEC 60003588

Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 23" (58.4 cm) / Aspect Ratio = 16: 9 / Refresh Rate...

Submit Request for Quote

Unfortunately we do not know of any distributors for 60003588. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC 60003588.

Descriptions

Descriptions of NEC 60003588 provided by its distributors.

Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 23" (58.4 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 6 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 178° / 178° / Alignment = Elevation / Alignment = Pivot / Alignment = Swivel / Alignment = Tilt / Screen Shape = Flat / Touchscreen = No / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Dynamic Contrast Ratio = 25000:1 / Ports = DisplayPort / Ports = DVI / Ports = HDMI / Ports = VGA / Ports = USB-A 2.0 / Ports = USB-B 2.0 / Ports = Audio-Out / USB Ports = 5 / Speakers = Yes / Power Consumption W = 22 / Energy Class = D / Series = MultiSync / VESA Mount = Yes / Width mm = 544 / Depth mm = 218 / Height mm = 380 / Weight kg = 6.4 / Colour = Black

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS