
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 344-NX3225GD8MCRA3 | 5,869 | 1 | Tape & Reel | ||||||||
| Win Source | WS-NX3225GD-8MHZ-STD-CRA-3 | 132,851 | 140 | 15h | ||||||||
| Worldway Electronics | NX3225GD-8MHZ-STD-CRA-3 | 21,475 | 7 | Tape & Reel | 14h | |||||||
| LCSC | C889706 | 7,755 | 5 | 1d | ||||||||
| RC Electronics | NX3225GD-8MHZ-STD-CRA-3 | 66,853 | 1 | 13h |
Download datasheets and manufacturer documentation for NDK NX3225GD-8MHZ-STD-CRA-3.
Download NDK NX3225GD-8MHZ-STD-CRA-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of NDK NX3225GD-8MHZ-STD-CRA-3 provided by its distributors.
NDK has several brands around the world that distributors may use as alternate names. NDK may also be known as the following names:
Download datasheets and manufacturer documentation for NDK NX3225GD-8MHZ-STD-CRA-3.