Texas Instruments LP5900SD-2.2

Ultra Low Noise, 150mA Linear Regulator for RF/Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125
$ 0.226

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5900SD-2.2.

Texas Instruments

Datasheet20 pages13 years ago
Datasheet13 pages14 years ago

Farnell

Arrow Electronics

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP5900SD-2.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP3995ILD-1.5
Micropower 150mA CMOS Voltage Regulator with Active Shutdown. 6-WSON -40 to 125
Texas InstrumentsLP3988IMF-3.3
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator With Power Good 5-SOT-23
Texas InstrumentsLP3988IMF-3.0
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator With Power Good 5-SOT-23 -40 to 125
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V

Descriptions

Descriptions of Texas Instruments LP5900SD-2.2 provided by its distributors.

Ultra Low Noise, 150mA Linear Regulator for RF/Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125
LP5900 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 80mV 800mum 150mA -40C~85C
V REG, LDO, 100MA, SMD, LLP-6, 5900; Primary Input Voltage:3.2V; Output Voltage Fixed:2.2V; Dropout Voltage Vdo:80mV; No. of Pins:6; Output Current:150mA; Voltage Regulator Case Style:LLP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:5900; Input Voltage Max:5.5V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.1A; Output Voltage:2.2V; Output Voltage Max:2.2V; Package / Case:LLP; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Linear Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5900SD2.2