Texas Instruments LP5526TL

LED DRIVER, 6-SEGMENT, PBGA25 / LED Driver IC Output Dimming
$ 2.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5526TL.

IHS

Datasheet33 pages16 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP5526TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Texas Instruments LP5526TL provided by its distributors.

LED DRIVER, 6-SEGMENT, PBGA25 / LED Driver IC Output Dimming
LIGHTING MANAGEMENT UNIT WITH HIGH VOLTAGE BOOST CONVERTER WITH UP TO 150MA SERIAL FLASH LED DRIVER
LED Driver, 5-Segment, PBGA25
LED DISPLAY DRIVER PBGA25
DRIVER SER FLASH LED 0.15A, SMD; Driver IC type:Flash LED; Temperature, operating range:-30°C to +85°C; Base number:5526; Case style:Micro SMD; Current, output max:0.15A; Pins, No. of:25; Temp, op. max:85°C; Temp, op. min:-30°C; Voltage, output max:20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.