V REG ULTRA-LDO +2.5V, SMD, 3964; Primary Input Voltage:3.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:240mV; Voltage Regulator Case Style:TO-263; No. of Pins:5; Output Current:800mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Accuracy %:1.5%; Base Number:3964; IC Generic Number:3964; Input Voltage Max:7V; Input Voltage Min:2.74V; No. of Outputs:1; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:1.5%; Output Current Max:0.8A; Output Voltage:2.5V; Output Voltage Max:2.5V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:7V; Supply Voltage Min:2.5V; Voltage:2.5V; Voltage Regulator Type:Positive Fixed LDO
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
TI
TEXAS
TEXAS INST
TEXAS INSTR
TEXAS INSTRUMENT
TEXAS INSTRUMENTS INC
TEXAS INS
TEXAS INSTRU
TEXAS INSTRUMEN
TI/NS
TEX
Texas Instruments (TI)
TEXASIN
TEXAS INSTRUMENTS INCORPORATED
TEXINS
TEXAS INTRUMENTS
TEAXS
TEXASI
TEXAS INSTRUM
TI Texas Instruments
TEXAS USD
TEXAS INSRUMENTS
TEXAS INSRUMENT
TEXAS INSTUMENTS
TI-ROHS
Texas Instr.
Texas Instruments Inc.
Part Number Aliases
This part may be known by these alternate part numbers: