Texas Instruments LP3853ET-5.0

3A Fast Ultra Low Dropout Linear Regulator 5-TO-220 -40 to 125
$ 3.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3853ET-5.0.

Texas Instruments

Datasheet24 pages13 years ago
Datasheet20 pages14 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3853ET-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP3856ET-1.8/NOPB
3A Fast Ultra Low Dropout Linear egulator 5-TO-220 -40 to 125
Texas InstrumentsLP3876ET-2.5
3A Fast Ultra Low Dropout Linear Regulator 5-TO-220 -40 to 125
Texas InstrumentsLP38513T-1.8/NOPB
3-A, ultra-low-dropout voltage regulator with power good & enable for 1.8 V 5-TO-220 -40 to 125
MIC29301 Series 5 V Fixed Output 3 A LDO Voltage Regulator - TO-220-5
Analog DevicesLT1764ET-1.8#PBF
IC REG LDO 1.8V 3A TO220-5 / LDO Regulator Pos 1.8V 3A Automotive 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments LP3853ET-5.0 provided by its distributors.

3A Fast Ultra Low Dropout Linear Regulator 5-TO-220 -40 to 125
3A Fast Response Ultra Low Dropout Linear Regulators | IC REG LINEAR 5V 3A TO220-5
IC, REGULATOR LDO 3A 5.0VIC, REGULATOR LDO 3A 5.0V; VOLTAGE REGULATOR TYPE:POSITIVE FIXED LDO; VOLTAGE, OUTPUT:5V; CURRENT, OUTPUT MAX:3A; VOLTAGE, INPUT MAX:7V; TEMP, OP. MIN:-40(DEGREE C); TEMP, OP. MAX:125(DEGREE C); PINS, NO. RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3853ET5.0