Texas Instruments LP3470IM5X-4.63

Volt Supervisor Monitor 0.5V to 5.5V 5-Pin SOT-23 T/R
$ 0.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3470IM5X-4.63.

Texas Instruments

Datasheet19 pages13 years ago
Datasheet12 pages14 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
-2.79%

Related Parts

Texas InstrumentsLP3470M5X-4.63/NOPB
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0
Texas InstrumentsLP3470M5X-4.00/NOPB
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0
Analog DevicesMAX6316MUK46AY+T
5-Pin µP Supervisory Circuits with Watchdog and Manual Reset

Descriptions

Descriptions of Texas Instruments LP3470IM5X-4.63 provided by its distributors.

Volt Supervisor Monitor 0.5V to 5.5V 5-Pin SOT-23 T/R
Processor Supervisor 4.63V 1 Active Low/Open Drain 5-Pin SOT-23
Tiny Power On Reset Circuit 5-SOT-23 -40 to 85
IC SUPERVISOR 1 CHANNEL SOT23-5
Non-RoHS Compliant Tape & Reel (TR) LP3470 RESET THRESHOLD VOLTAGE IS 4.63V supervisor 1V 2.92mm 1ms Minimum 300mW
IC SUPERVISOR PWR SUP SUPPORT FI
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3470IM5X4.63