Texas Instruments LP2960IM-5.0

Adjustable Micropower 0.5A Low-Dropout egulators 16-SOIC -40 to 125
$ 1.204

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2960IM-5.0.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages14 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLP2960IMX-3.3/NOPB
500-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2960AIMX-5.0/NOPB
500-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2960AIMX-3.3/NOPB
Adjustable Micropower 0.5A Low-Dropout egulators 16-SOIC -40 to 125
150¦ÌA Fixed 400mA 1 5V 15V 5V 45V 600mV@ 400mA 30 mV 25mV SOIC-16 , 2.55mm
Adjustable Positive LDO Regulator, 1.261V Min, 1.339V Max, 0.6V Dropout, BIPolar, PDSO16
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 2.65mm 400mV

Descriptions

Descriptions of Texas Instruments LP2960IM-5.0 provided by its distributors.

Adjustable Micropower 0.5A Low-Dropout egulators 16-SOIC -40 to 125
LP2960 Adjustable Micropower 0.5A Low-Dropout Regulators | IC REG LINEAR 5V 500MA 16SOIC
LDO Regulator Pos 5V 0.5A 16-Pin SOIC N Rail
Obsolete Non-RoHS Compliant Linear Voltage Regulator IC
500MA UPWR ADJ LOW DROPOUT REG
FIXED/ADJUSTABLE POSITIVE LDO RE
IC REG LINEAR FIXED/ADJ POS LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2960IM5.0