Texas Instruments LMX2306SLBX

PLL Frequency Synthesizer Single 25MHz to 550MHz 16-Pin LAM CSP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2306SLBX.

DigiKey

Datasheet19 pages22 years ago

Descriptions

Descriptions of Texas Instruments LMX2306SLBX provided by its distributors.

PLL Frequency Synthesizer Single 25MHz to 550MHz 16-Pin LAM CSP T/R
Phase Lock Loop (PLL) Logic IC; Logic Type:PLL Frequency Synthesizer; Logic Base Number:2306; Frequency Max:550MHz; Supply Current:1.7mA; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-TSSOP ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.