Texas Instruments LMV1012UP-25

SMD/SMT BALL RoHS Compliant Contains Lead audio amplifier 2.2kOhm 85C 95000kHz 23.9dB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV1012UP-25.

DigiKey

Datasheet15 pages20 years ago

Descriptions

Descriptions of Texas Instruments LMV1012UP-25 provided by its distributors.

SMD/SMT BALL RoHS Compliant Contains Lead audio amplifier 2.2kOhm 85C 95000kHz 23.9dB
Audio Amp Microphone 1-CH Mono Class-AB 4-Pin Micro SMD T/R
AMP, MICROPHONE, 25DB GAIN, SMD, 1013; Amplifier Class:(Not Available); No. of Channels:1; Supply Voltage Range:2V to 5V; Amplifier Case Style:BGA; No. of Pins:4; Load Impedance:2.2kohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Power; Base Number:1012; IC Generic Number:1012; Load Impedance Min:2200ohm; No. of Amplifiers:1; Operating Temperature Range:-40°C to +85°C; Supply Voltage + Nom:5V; Supply Voltage Max:5V; Supply Voltage Min:2V; THD + N:0.21% @ VDD=5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV1012UP25