Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6723MF

Single/Quad 370 MHz 1 mA Current Feedback Op Amp 5-SOT-23 -40 to 85
$ 0.561

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6723MF.

Texas Instruments

Datasheet25 pages13 years ago
Datasheet19 pages14 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6723MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6645MF/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMC7101AIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMH6654MFX
Single/Dual Low Power, 250 MHz, Low Noise Amplifiers | IC OPAMP VFB 1 CIRCUIT SOT23-5
Tiny Low Power Operational Amplifier with Rail-to-Rail
MicrochipMCP6293T-E/CH
7 V/us 1 10MHz 2.4V ~ 6V General Purpose SOT-23-6 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments LMH6723MF provided by its distributors.

Single/Quad 370 MHz 1 mA Current Feedback Op Amp 5-SOT-23 -40 to 85
Non-RoHS Compliant EAR99 LMH6723 Tin/Lead (Sn/Pb) op amp buffer circuit 2.9mm 4muA 3mV 59dB
OP Amp Single Current Fdbk ±6V/12V 5-Pin SOT-23 T/R
OP AMP, 1MA WIDEBAND CFB, POWERWISE; Op Amp Type:Wideband; No. of Amplifiers:1; Slew Rate:600V/µs; Supply Voltage Range:4.5V to 12V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:370MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Wideband; Base Number:6723; Gain Bandwidth:370MHz; IC Generic Number:6723; Input Offset Voltage Max:3mV; Logic Function Number:6723; Operating Temperature Range:-40°C to +85°C; Operational Amplifier Features:370MHz Single, 1mA Current Feedback Op Amp; Supply Current:1mA; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.