Microchip LMC7101BYM5-TR

Tiny Low Power Operational Amplifier with Rail-to-Rail
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LMC7101BYM5-TR.

Microchip

Datasheet32 pages6 years ago

SHENGYU ELECTRONICS

Upverter

Inventory History

3 month trend:
-11.50%

CAD Models

Download Microchip LMC7101BYM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.869
$ 0.869
Stock
892,559
3,308,325
3,308,325
Authorized Distributors
6
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
1.1 V/µs
1.1 V/µs
Gain Bandwidth Product
500 kHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
110 µV
110 µV
110 µV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
15.5 V
15.5 V
Operating Supply Current
800 µA
800 µA
800 µA

Supply Chain

Projected EOL Date2034-01-27
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6241T-E/OT
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Operational Amplifiers – Op Amp; MICROCHIP; MCP6241UT-E/OT; 1; 5 mV; 1.8 V - 5.5 V; 1 pA
Microchip MCP6241RT-E/OT Op Amp; 0.55MHz Rail-Rail; 1.8 to 5.5 V; 5-Pin SOT-23
STMicroelectronicsTS1851ILT
TS1851 Series 0.25 V/µs 6 V Rail-to-Rail Low Power Operational Amplifier-SOT23-5
STMicroelectronicsTSV631AILT
Operational Amplifier, 1 Channels, 880 kHz, 0.34 V/us, 1.5 V to 5.5 V, 5 Pins, SOT-23
STMicroelectronicsTSV631ILT
TSV631 Series 5.5 V 880 kHz Rail to Rail CMOS Operational Amplifier - SOT23-5

Descriptions

Descriptions of Microchip LMC7101BYM5-TR provided by its distributors.

Tiny Low Power Operational Amplifier with Rail-to-Rail
LMC7101 Series 12 V 500 kHz SMT Low Power Operational Amplifier - SOT-23-5
Operational Amplifiers – Op Amp; MICROCHIP; LMC7101BYM5-TR; 1; 110 µV; 2.7 V - 12 V; 1 pA
Microchip Low Power Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO5
OP AMP, RRI, 500KHZ, 12V, 5SOT23; No. of Amplifiers: 1 Amplifier; Bandwidth: 500kHz; Slew Rate: 0.4V/µs; Supply Voltage Range: 2.7V to 12V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.7V to 12V; Base Number: 7101; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +85°C
Amplifier Type = Low Power / Gain Bandwidth kHz = 500 / Slew Rate V/us = 0.3 / Input Offset Voltage mV = 9 / Input Bias Current pA = 64 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 50 / Power Supply Rejection Ratio (PSRR) dB = 60 / Voltage Gain V/mV = 40 / Input Voltage Noise Density nV/√Hz = 37 / Output Current per Channel mA = 300 / Supply Current mA = 1.71 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 12 / Dual Supply Voltage Min. V = 1.35 / Dual Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.02 / Width mm = 1.75 / Height mm = 1.3 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7101BYM5 TR
  • LMC7101BYM5TR