Texas Instruments LM78M12CT

+12V/500MA TO-220 V Reg <az

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78M12CT.

RS (Formerly Allied Electronics)

Datasheet4 pages26 years ago

DigiKey

Newark

Descriptions

Descriptions of Texas Instruments LM78M12CT provided by its distributors.

+12V/500MA TO-220 V REG <AZ
IC REG POS 0.5A 12V TO-220
Linear Voltage Regulator IC; Voltage Regulator Type:Low Dropout Fixed And Adjustable Voltage; Output Voltage Max:12V; Package/Case:3-TO-220; Current Rating:500A; Leaded Process Compatible:No; Output Current:0.5A RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78M-12CT