onsemi LM78L12ACZ

LDO Regulator Pos 12V 0.1A 3-Pin TO-92R Bulk
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM78L12ACZ.

IHS

Datasheet13 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM78L12ACZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.127
$ 0.127
Stock
463,766
1,166,341
1,166,341
Authorized Distributors
2
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
27 V
Min Output Voltage
11.4 V
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
12.6 V
Accuracy
5 %
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
65 dB
42 dB
42 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-03-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92
Texas InstrumentsUA78L12ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
STMicroelectronicsL78L15ACZ
LINEAR VOLTAGE REGULATOR, 15V, TO-92; In; Input Voltage Min:23V; Max:35V; Output Current:100mA;
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi LM78L12ACZ provided by its distributors.

LDO Regulator Pos 12V 0.1A 3-Pin TO-92R Bulk
LM78LXX Series 12 V Fixed Output 100 mA Positive Voltage Regulator - TO-92
REG STD LIN FIX POS 12V 0.1A 3PIN TO-92R
3-Terminal 0.1A Positive Voltage Regulator
IC REG LINEAR 12V 100MA TO92-3
Fixed Positive Standard Regulator, 12V, BIPolar, PBCY3
V-Reg 12V 0.1A 4% Rohs Compliant: Yes
IC VLTG REG POS 12V 100MA TO-92
REGULATOR, 12V, 0.1 A, 4% ; ROHS COMPLIA
The MC78LXXA/LM78LXXA/MC78L05AA series of fixed voltage monolithic integrated circuit voltage regulators are suitable for application that required supply current up to 100mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78L12ACZ.
  • LM78L12ACZ..
  • LM78L12ACZ...