Texas Instruments LM4938MH

Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4938MH.

Arrow Electronics

Datasheet29 pages14 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments LM4938MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4938MH provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP Rail
Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain
SMD/SMT GULL WING RoHS Compliant Contains Lead audio amplifier 3Ohm 85C 20kHz 73dB
AMP, STEREO, 1W, SMD, 4938, TSSOP28; Amplifier Class:(Not Available); No. of Channels:2; Output Power:2W; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:28; Load Impedance:3ohm; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Power; Bandwidth:20kHz; Base Number:4938; IC Generic Number:4938; Input Offset Voltage Max:50mV; Load Impedance Min:3ohm; Logic Function Number:4938; No. of Amplifiers:2; Operating Temperature Range:-20°C to +85°C; Output Power (Pout):1.3W @ 8ohm; Power Rating RMS:2.2W; Supply Voltage + Nom:6V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; THD + N:0.05% @ 400mW, 8ohm, VDD=5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.