Texas Instruments LM4905LQ

RoHS Compliant Contains Lead AUDIO AMPLIFIER Cut Tape audio amplifier 85C 1W 4mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4905LQ.

Farnell

Datasheet17 pages22 years ago
Datasheet20 pages14 years ago

Descriptions

Descriptions of Texas Instruments LM4905LQ provided by its distributors.

RoHS Compliant Contains Lead AUDIO AMPLIFIER Cut Tape audio amplifier 85C 1W 4mA
1 Watt Audio Power Amplifier
AMP, AUDIO POWER 1W, SMD, LLP-28; No. of Channels:1; Output Power:1W; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Base Number:4905; Load Impedance Min:8ohm; No. of Amplifiers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LLP; Power Rating RMS:1.07W; Supply Voltage + Nom:6V; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.