Texas Instruments LM4857ITL

BALL RoHS Compliant Contains Lead Surface Mount audio amplifier 85C 86dB 21mA 2.949mm
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4857ITL.

Arrow Electronics

Datasheet39 pages14 years ago

DigiKey

iiiC

CAD Models

Download Texas Instruments LM4857ITL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4857ITL provided by its distributors.

BALL RoHS Compliant Contains Lead Surface Mount audio amplifier 85C 86dB 21mA 2.949mm
Stereo 1.2W Audio Sub-system with 3D Enhancement
1.2W STEREO SUBSYST, 3D, SMD, 4857; Channels, No. of:6; Power, RMS:1.2W; Impedance, Load Min:8ohm; Case style:Bump Micro SMD; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Audio Power; Amplifiers, No. of:2; Base number:4857; IC Generic number:4857; Pins, No. of:30; Power, output:1.2W; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, supply +nom:6V; Voltage, supply max:5.5V; Voltage, supply min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.