Texas Instruments LM48413TL

Audio Amp Speaker 2-CH Stereo 1.5W Class-D 18-Pin uSMD T/R
$ 0.905

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48413TL.

National Semiconductor

Datasheet22 pages17 years ago
Datasheet24 pages14 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Texas Instruments LM48413TL provided by its distributors.

Audio Amp Speaker 2-CH Stereo 1.5W Class-D 18-Pin uSMD T/R
VIDEO AMPLIFIER, 1.2W, 2 CHANNEL
IC, 1.2W STEREO CLASS D AMP, W/3D; Amplifier Class:D; No. of Channels:2; Output Power:1.2W; Supply Voltage Range:2.4V to 5.5V; THD + N:0.03% @ 500mW, VDD=3.6V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:BGA; No. of Pins:18; SVHC:No SVHC (15-Dec-2010); Audio Power Amplifier Type:Class D; Base Number:48413; Load Impedance Min:8ohm; Output Power Pout:1.2W @ 8ohm; Package / Case:Bump Micro; Power Rating RMS:1.2W; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.