Texas Instruments LM4838LQ

Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4838LQ.

Farnell

Datasheet40 pages14 years ago

DigiKey

Descriptions

Descriptions of Texas Instruments LM4838LQ provided by its distributors.

Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain
NO LEAD RoHS Compliant VOLUME CONTROL CIRCUIT INDUSTRIAL audio amplifier 3Ohm 85C 65dB 2W
AMP, AUDIO POWER, DC VOLT, LLP-28; No. of Channels:2; Output Power:2W; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Power; Base Number:4838; Load Impedance Min:3ohm; No. of Amplifiers:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LLP; Power Rating RMS:2.2W; Supply Voltage + Nom:6V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.