Texas Instruments LM4819LDX/NOPB

350mW Audio Amplifier with Shutdown Mode 8-WSON -40 to 85
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4819LDX/NOPB.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments LM4819LDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4819MMX/NOPB
350-mW, mono, analog input Class-AB audio amplifier & VSSOP package 8-VSSOP -40 to 85
Texas InstrumentsLM4819MM/NOPB
350-mW, mono, analog input Class-AB audio amplifier & VSSOP package 8-VSSOP -40 to 85
Texas InstrumentsLM4818MX/NOPB
350-mW, mono, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LM4819LDX/NOPB provided by its distributors.

350mW Audio Amplifier with Shutdown Mode 8-WSON -40 to 85
Audio Amp Speaker 1-CH Mono 0.35W Class-AB 8-Pin WSON EP T/R
IC AMP AUDIO PWR .35W MONO 8WSON
0.35 W 1 CHANNEL AUDIO AMPLIFIER PDSO8
AUDIO AMPLIFIER, 0.35W, 1 CHANNE
EAR99 LM4819 Tape & Reel (TR) Depop Differential Inputs Shutdown audio amplifier 2V 2.5mm 350mW x 1 @ 16Ohm 3mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4819LDXNOPB