Texas Instruments LM3671MF-1.875

LM3671, LM3671Q 2MHz, 600mA Step-Down DC-DC Converter | IC REG BUCK 1.875V 600MA SOT23-5
$ 0.429

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3671MF-1.875.

Texas Instruments

Datasheet34 pages13 years ago
Datasheet26 pages14 years ago

Farnell

Augswan

iiiC

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3671MF-1.875 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3674MFX-1.875/NOPB
2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85
Texas InstrumentsLM3671MFX-2.8/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.8V 0.6A 5-Pin SOT-23 T/R
Texas InstrumentsLM3671MFX-3.3/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM3671MF-1.875 provided by its distributors.

LM3671, LM3671Q 2MHz, 600mA Step-Down DC-DC Converter | IC REG BUCK 1.875V 600MA SOT23-5
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -30 to 85
LM3671 PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Tin/Lead (Sn/Pb) DC to DC switching regulator 1.875V 2.9mm 600mA 2MHz
DC/DC CONVERTER, 1.875V, SMD, 3671; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:5.5V; Voltage, Output Max:1.875V; Output Current Max:600mA; Current, Switch Output Max Isw:1.15A; Frequency:2MHz; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3671MF1.875