Texas Instruments LM336M-5.0

V-Ref Precision 5V 10mA 8-Pin SOIC N Rail
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM336M-5.0.

Texas Instruments

Datasheet14 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

iiiC

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM336BMX-5.0/NOPB
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Texas InstrumentsLM336BMX-5.0
EAR99 LM336 Tape & Reel (TR) Tin/Lead (Sn/Pb) voltage reference device 600muA 5V 0C~70C TA ±2%
Texas InstrumentsLM336M-2.5/NOPB
VOLTAGE REF, SHUNT, 2.49V, SOIC-8; VOLTA; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments LM336M-5.0 provided by its distributors.

V-Ref Precision 5V 10mA 8-Pin SOIC N Rail
EAR99 LM336 Tube NRND (Last Updated: 1day ago) voltage reference device 600muA 6V 0C~70C TA ±2%
5-V reference diode 8-SOIC 0 to 70
1-OUTPUT TWO TERM VOLTAGE REFERENCE 5 V PDSO8
LM336-5.0 5.0V REFERENCE DIODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM336 M-5.0
  • LM336 M5.0
  • LM336-M5.0
  • LM336M5.0