Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM20145MH

Buck Reg, 5A, Sync, Powerwise, TSSOP16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20145MH.

Newark

Datasheet24 pages14 years ago

National Semiconductor

Farnell

iiiC

CAD Models

Download Texas Instruments LM20145MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 2.205
Stock
129,155
297,792
297,792
Authorized Distributors
0
4
4
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Switching Frequency
750 kHz
-
-
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
-
-
Max Output Voltage
5 V
-
-
Efficiency
-
97 %
97 %
Synchronous Rectifier
-
Yes
Yes

Related Parts

Texas InstrumentsLM20144QMHE/NOPB
Buck Yes 500KHz~1.5MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsLM20154MH/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Texas InstrumentsLM2854MH-500
Conv DC-DC 2.95V to 5.5V Step Down Single-Out 0.8V to 5V 4A 16-Pin HTSSOP EP Rail
Analog DevicesMAX16962RAUEA/V+
Industry's First Automotive-Grade Synchronous Step-Down DC-DC Converter that Delivers Up to 4A
Analog DevicesMAX16955AUE/V+
Buck Converter, Yes, 220kHz~1MHz Transistor Driver 1Ch 10V 1V 36V 3.5V TSSOP-16 SMD
Analog DevicesMAX16935RAUE/V+
Buck Converter, No, 220kHz~2.2MHz, Adjustable/Fixed, 1, 10V, 1V, 36V, 3.5V, SOP, SMD

Descriptions

Descriptions of Texas Instruments LM20145MH provided by its distributors.

BUCK REG, 5A, SYNC, POWERWISE, TSSOP16
IC REG BUCK ADJ 5A SYNC 16TSSOP
SWITCHING REGULATOR, CURRENT-MOD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.