Texas Instruments LM20145MH/NOPB

Switching Regulator, Current-mode, 5A, 750kHz Switching Freq-Max, BICMOS, PDSO16
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20145MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments LM20145MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 1.47
Stock
235,876
531,751
Authorized Distributors
3
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
-
750 kHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
5 V
-
Efficiency
97 %
97 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLM20146MHX/NOPB
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 6A 16-Pin HTSSOP EP T/R
Texas InstrumentsLM20146MH/NOPB
Buck Converter, 260kHz~750kHz Adj, 1 Ch, 4.68V, 800mV, 5.5V, 2.95V, HTSSOP-16, SMD, 1.05mm H
Texas InstrumentsLM2854MH-500/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TSSOP-16EP, IS 1.7mA, VO 0.8V

Descriptions

Descriptions of Texas Instruments LM20145MH/NOPB provided by its distributors.

Switching Regulator, Current-mode, 5A, 750kHz Switching Freq-Max, BICMOS, PDSO16
2.95-5.5V, 5A, Current Mode Synchronous Buck egulator with Adjustable Frequency 16-HTSSOP -40 to 125
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 5A 16-Pin HTSSOP EP Tube
Texas Instruments Buck Converter Buck Converter Chip, 3.3 V,5 Voutput, 5Amaximum output, single output, HTSSOP, 16needle
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:5.5V; Output Voltage Max:5V; Output Current Max:5A; Switching Frequency Max:0.825MHz; Supply Voltage Min:-0.3V; Supply Voltage Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20145MHNOPB