Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM20144QMHE/NOPB

Buck Yes 500KHz~1.5MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount 1.05mm(height)

$ 2.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20144QMHE/NOPB.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments LM20144QMHE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM20143MHX/NOPB
IC REG BUCK ADJ 3A 16HTSSOP "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsLM2854MH-1000/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TSSOP-16EP, IS 1.7mA, VO 0.8V
Texas InstrumentsLM20154MH/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Analog DevicesMAX16962RAUEA/V+
Industry's First Automotive-Grade Synchronous Step-Down DC-DC Converter that Delivers Up to 4A
Analog DevicesMAX16935SAUE/V+GE
Conv DC-DC Single Step Down 3.5V to 36V 16-Pin TSSOP EP Tube
Analog DevicesMAX16935RAUE/V+
Buck Converter, No, 220kHz~2.2MHz, Adjustable/Fixed, 1, 10V, 1V, 36V, 3.5V, SOP, SMD

Descriptions

Descriptions of Texas Instruments LM20144QMHE/NOPB provided by its distributors.

Buck Yes 500KHz~1.5MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount 1.05mm(height)
IC REG BUCK ADJ 4A 16HTSSOP "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173"", 4.40mm Width)"
Automotive Grade 2.95-5.5V, 4A, Current Mode Synchronous Buck egulator with Adjustable Frequency 16-HTSSOP -40 to 125
IC REG BUCK ADJ 4A SYNC 16-TSSOP / Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A Automotive 16-Pin HTSSOP EP T/R
IC REG SYNC BUCK 4A ADJ 16-TSSOP
IC, BUCK DC-DC CONV, TSSOP16; Primary In; IC, BUCK DC-DC CONV, TSSOP16; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:4A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Package / Case:16-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20144QMHENOPB