Texas Instruments DS90CR484VJD

280MA 48 48 3V 3.6V Cmos, Ttl -0.1V 100MV 672MBPS QFP 14MM*14MM*1MM

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR484VJD.

National Semiconductor

Datasheet22 pages22 years ago

Verical

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90CR484VJD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments DS90CR484VJD provided by its distributors.

280mA 48 48 3V 3.6V CMOS,TTL -0.1V 100mV 672Mbps QFP 14mm*14mm*1mm
LVDS Deserializer 100-Pin TQFP Tray
48-Bit LVDS Channel Link Serializer/Deserializer
112MHZ 3.3V 48BIT LVDS RCVR <AZ
IC SERDES 112MHZ 48BIT 5.38GBPS TQFP-100; SERDES Function:Receiver; Data Rate:5.38Gbps; IC Input Type:LVDS; IC Output Type:CMOS, TTL; Driver Case Style:TQFP; No. of Pins:100; Supply Voltage Min:3V; Supply Voltage Max:3.6V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR484VJD.