Texas Instruments DS3691N

IC, DS3691N, DIP-16, Drv/rec, 5V, RS-422/423 Quad Line Drv
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3691N.

RS (Formerly Allied Electronics)

Datasheet3 pages21 years ago

DigiKey

Descriptions

Descriptions of Texas Instruments DS3691N provided by its distributors.

IC,DS3691N,DIP-16,DRV/REC,5V, RS-422/423 QUAD LINE DRV
Dual Transmitter RS-422/RS-423 16-Pin PDIP
(RS-422/RS-423) LINE DRIVER WITH TRI-STATE OUTPUTS
Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16
IC LINE DRIVER RS422/423 16-DIP
LINE DRIVER QUAD RS422/RS423, 3691; Driver IC Type:Line; Interface Type:RS-422 / RS-423; Drivers, No. of:4; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; Pins, No. of:16; Temperature, Operating Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:3691; IC Generic Number:3691; Logic Function Number:3691; Temperature Range, IC:Commercial; Voltage, Output Max:6V; Channels, No. of:4; Line/Bus Driver/Receiver/Transceiver Type:Quad/Dual Differential RS-422 / RS-423; Time, Propagation Delay:120ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.