Texas Instruments DS0026CN

Low Skew Clock Driver, DS00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, PDIP8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS0026CN.

IHS

Datasheet9 pages24 years ago

Sierra IC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Texas Instruments DS0026CN provided by its distributors.

Low Skew Clock Driver, DS00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, PDIP8
IC CLOCK DRIVER DUAL 5MHZ 8-DIP
DS0026CN Original
DS0026 is a low cost monolithic high speed two phase Mos clock driver and interface circuit. Unique circuit design provides both very high speed operation and the ability to drive large capacitive loads. The device accepts standard TTL outputs and converts them to MOS logic levels. The device may be driven from standard 54/74 series and 54S/74S series gates and flip-flops or from drivers such as theDS8830 or DM7440. The DS0026 is intended for applications in which the output pulse width is logically controlled;i.e. the output pulse width is equal to the input pulse width. The DS0026 is designed to fulfill a wide variety of Mos interface requirements. Information on the correct usage of the DS0026 in these as well as other systems is included inthe application note AN-76.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS0026 CN