Texas Instruments DP83815DUJB

Non-RoHS Compliant BOTTOM Surface Mount CMOS Ethernet Controller 25MHz 743mW 0C~70C 100Mbps
$ 10.474

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83815DUJB.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

Farnell

iiiC

Augswan

Inventory History

3 month trend:
Restocked

Related Parts

Texas InstrumentsDP83815DVNG
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83816AVNG
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments DP83815DUJB provided by its distributors.

Non-RoHS Compliant BOTTOM Surface Mount CMOS Ethernet Controller 25MHz 743mW 0C~70C 100Mbps
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 160-Pin LBGA Tray
10/100 Mb/s Integrated PCI Ethernet Media Access Controller and Physical Layer (MacPhyter) 160-NFBGA 0 to 70
CONTROLLER, PCIE, MACPHYTER, 160LBGA; PCI Express Base Spec:V2.2; Voltage, Supply Min:3.3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LBGA; No. of Pins:160; Operating Temperature Range:0°C to +70°C; Base Number:83815; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Controller Type:Ethernet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.