Texas Instruments ADC12138CIN

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDIP28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12138CIN.

Newark

Datasheet42 pages20 years ago

Descriptions

Descriptions of Texas Instruments ADC12138CIN provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDIP28
A/D Converter (A-D) IC; Resolution (Bits):12; ADC Sample Rate:114kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo-Differential Inputs, Single Ended Inputs; DNL +/-:1.5LSB; INL +/-:2LSB; Data Interface:Serial, SPI RoHS Compliant: No
12BIT ADC, 12138, DIP28; Resolution (Bits):12bit; No. of Channels:8; Input Type:Differential, Single Ended; Interface Type:Serial, SPI; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:CMOS, Sample and Hold, Serial O/P, Successive Approximation; Base Number:12138; Conversion Time:8.8µs; IC Generic Number:12138; Linearity Error:2%; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; Logic Function Number:12138; Max Operating Temperature:85°C; Max Power Dissipation Ptot:33mW; Min Temperature Operating:-40°C; No. of Bits:12

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.