Texas Instruments ADC0801LCN

1-CH 8-BIT Successive Approximation Adc Parallel Access CDIP20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0801LCN.

National Semiconductor

Datasheet41 pages24 years ago

Augswan

iiiC

CAD Models

Download Texas Instruments ADC0801LCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments ADC0801LCN provided by its distributors.

1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS CDIP20
THROUGH-HOLE DUAL CMOS EAR99 analog digital converter 0.0977% -40C 6.35V 10ksps
8BIT ADC, DIP20, 801; Case style:DIP; Temperature, operating range:-40°C to +85°C; Base number:0801; Bits, No. of:8; IC Generic number:0801; Pins, No. of:20; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, Vcc:6.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.