National Instruments 782362-01

NI PXIe-8381, x8 Gen2 MXI-Express for PXI Express Interface
$ 2,984.62
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 782362-01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for National Instruments 782362-01.

Newark

Datasheet56 pages8 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of National Instruments 782362-01 provided by its distributors.

NI PXIe-8381, x8 Gen2 MXI-Express for PXI Express Interface
PXIE-8381, REMOTE CONTROL MODULE;
PXIE-8381, REMOTE CONTROL MODULE; Processor Type:-; Operating Frequency:500Hz; No. of Processor Cores:-; RAM Memory Size:-; Hard Drive Capacity:-; No. of Slots:1; Compatible With:NI PXI Chassis; Interface Type:PCIe; Data Rate:4Gbps RoHS Compliant: Yes

Manufacturer Aliases

National Instruments has several brands around the world that distributors may use as alternate names. National Instruments may also be known as the following names:

  • NATIONAL INSTRUMENTS CORP
  • National Instruments (NI)
  • NATIONAL INST
  • National Instrument