National Instruments 780176-01

Ni 9425 32-CHAN 24 V, 7 Us, Sinking Digital Input, Conformal Coat
$ 1,017.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for National Instruments 780176-01.

Newark

Datasheet18 pages8 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of National Instruments 780176-01 provided by its distributors.

NI 9425 32-CHAN 24 V, 7 US, SINKING DIGITAL INPUT, CONFORMAL COAT
24 V, 32-Channel Digital Module
NI-9425, DIGITAL INPUT MODULE;
NI-9425, DIGITAL INPUT MODULE; Product Type:C Series Digital Module; Sampling Rate:-; Resolution (Bits):-; No. of Input Channels:32Channels; No. of Output Channels:-; No. of I/O s:-; Supply Voltage Range:10V; Product Range:NI-9425 RoHS Compliant: Yes

Manufacturer Aliases

National Instruments has several brands around the world that distributors may use as alternate names. National Instruments may also be known as the following names:

  • NATIONAL INSTRUMENTS CORP
  • National Instruments (NI)
  • NATIONAL INST
  • National Instrument