National Instruments 779014-01

NI 9221 8-Ch ±60 V, 800 kS/s, 12-bit AI Module
$ 1,142.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for National Instruments 779014-01.

Newark

Datasheet12 pages10 years ago

Inventory History

3 month trend:
+28.95%

Descriptions

Descriptions of National Instruments 779014-01 provided by its distributors.

NI 9221 8-Ch ±60 V, 800 kS/s, 12-bit AI Module
NI 9221, 12-BIT ANALOG INPUT MODULE, WITH SCREW TERMINALS
NI-9221, VOLTAGE INPUT MODULE, 12BIT;
NI-9221, VOLTAGE INPUT MODULE, 12BIT; Product Type:C Series Voltage Input Module; Sampling Rate:800kSPS; Resolution (Bits):12bit; No. of Input Channels:8Channels; No. of Output Channels:-; No. of I/O s:-; Product Range:NI-9221 RoHS Compliant: Yes

Manufacturer Aliases

National Instruments has several brands around the world that distributors may use as alternate names. National Instruments may also be known as the following names:

  • NATIONAL INSTRUMENTS CORP
  • National Instruments (NI)
  • NATIONAL INST
  • National Instrument