National Instruments 778927-01

NI GPIB-USB-HS, with NI-488.2 Software For Windows 7/Vista/XP
$ 2,157.45
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for National Instruments 778927-01.

National Instruments

Datasheet4 pages17 years ago

Newark

Inventory History

3 month trend:
+3.07%

Supply Chain

Introduction Date2014-11-06
Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of National Instruments 778927-01 provided by its distributors.

NI GPIB-USB-HS,with NI-488.2 Software For Windows 7/Vista/XP
控制器件, GPIB-USB-HS, GPIB 控制器件, USB2.0;
Interface Converters
GPIB INTERFACE USB 2.0
GPIB-USB-HS, GPIB CONTROL DEVICE; Product Type:GPIB Instrument Control Device; No. of Ports:-; Data Rate:56.4844Mbps; Bus Connector Type:USB 2.0; For Use With:NI CompactDAQ/CompactRIO Systems; Product Range:GPIB-USB-HS RoHS Compliant: Yes

Manufacturer Aliases

National Instruments has several brands around the world that distributors may use as alternate names. National Instruments may also be known as the following names:

  • NATIONAL INSTRUMENTS CORP
  • National Instruments (NI)
  • NATIONAL INST
  • National Instrument