National Instruments 778572-46

NI PXI-2546 2.7 GHz 50 Ohm Dual 4X1 Multiplexer
$ 6,417
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyIC778572-46101
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for National Instruments 778572-46.

National Instruments

Datasheet6 pages0 years ago

Newark

Descriptions

Descriptions of National Instruments 778572-46 provided by its distributors.

NI PXI-2546 2.7 GHz 50 Ohm Dual 4X1 Multiplexer
PXI-2546, RF MULTIPLEXER SWITCH MODULE;
PXI-2546, RF MULTIPLEXER SWITCH MODULE; Switch Configuration:Dual 4 x 1; No. of Channels:4Channels; Bus Connector Type:PXI Hybrid; Relay Type:Electromechanical; Switching Voltage Max:30VAC; Switching Current Max:500mA RoHS Compliant: Yes

Manufacturer Aliases

National Instruments has several brands around the world that distributors may use as alternate names. National Instruments may also be known as the following names:

  • NATIONAL INSTRUMENTS CORP
  • National Instruments (NI)
  • NATIONAL INST
  • National Instrument