National Instruments 778512-01

NI PXI-6733 with 8 16-Bit Waveform Analog Outputs
$ 7,011
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyIC778512-01101
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for National Instruments 778512-01.

Newark

Datasheet6 pages32 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of National Instruments 778512-01 provided by its distributors.

NI PXI-6733 with 8 16-Bit Waveform Analog Outputs
PXI-6733, ANALOG OUTPUT MODULE, 16BIT;
PXI-6733, ANALOG OUTPUT MODULE, 16BIT; Product Type:Analog Output Module; Sampling Rate:1MSPS; Resolution (Bits):16bit; No. of Input Channels:-; No. of Output Channels:8Channels; No. of I/O s:-; Supply Voltage Range:- RoHS Compliant: Yes

Manufacturer Aliases

National Instruments has several brands around the world that distributors may use as alternate names. National Instruments may also be known as the following names:

  • NATIONAL INSTRUMENTS CORP
  • National Instruments (NI)
  • NATIONAL INST
  • National Instrument